FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DQ161-MHF-T

DigiKey Part Number
1695-AT45DQ161-MHF-TTR-ND - Tape & Reel (TR)
1695-AT45DQ161-MHF-TCT-ND - Cut Tape (CT)
1695-AT45DQ161-MHF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DQ161-MHF-T
Description
IC FLASH 16MBIT SPI/QUAD 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT45DQ161-MHF-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 6ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-UDFN (5x6)
Memory Size
Base Product Number
Memory Organization
528 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB161E-MHF-TRenesas Electronics Corporation43 349AT45DB161E-MHF-TCT-ND76,64000 KčSimilar
AT45DB161E-MHF-YRenesas Electronics Corporation3 9131265-1046-ND71,60000 KčSimilar
In-Stock: 5 995
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1068,66300 Kč686,63 Kč
2566,66440 Kč1 666,61 Kč
5065,14840 Kč3 257,42 Kč
10063,62390 Kč6 362,39 Kč
25061,61736 Kč15 404,34 Kč
50060,10972 Kč30 054,86 Kč
1 00058,61718 Kč58 617,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00054,86193 Kč329 171,58 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč