
AT45DB321E-MWHF-T | |
|---|---|
DigiKey Part Number | 1265-1099-2-ND - Tape & Reel (TR) 1265-1099-1-ND - Cut Tape (CT) 1265-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-MWHF-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-VDFN (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VDFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 103,35200 Kč | 1 033,52 Kč |
| 25 | 100,28640 Kč | 2 507,16 Kč |
| 50 | 97,95980 Kč | 4 897,99 Kč |
| 100 | 95,63330 Kč | 9 563,33 Kč |
| 250 | 92,57600 Kč | 23 144,00 Kč |
| 500 | 90,28720 Kč | 45 143,60 Kč |
| 1 000 | 88,02593 Kč | 88 025,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,80025 Kč | 171 600,50 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |


