FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB161E-SHD-B

DigiKey Part Number
1265-1028-5-ND
Manufacturer
Manufacturer Product Number
AT45DB161E-SHD-B
Description
IC FLASH 16MBIT SPI 85MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB161E-SHD-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tube
Write Cycle Time - Word, Page
8µs, 4ms
Part Status
Not For New Designs
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
528 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB161E-SHF-BRenesas Electronics Corporation59 9131265-1069-5-ND65,49000 KčSimilar
AT45DB161E-SHFHA-TRenesas Electronics Corporation7 332AT45DB161E-SHFHA-TCT-ND67,99000 KčSimilar
AT45DB161E-SHFHC-TRenesas Electronics Corporation0AT45DB161E-SHFHC-TTR-ND41,75271 KčSimilar
AT45DQ161-SHFHD-TRenesas Electronics Corporation1 6701265-1170-1-ND86,76000 KčSimilar
In-Stock: 4 058
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2250
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,86000 Kč64,86 Kč
1060,66900 Kč606,69 Kč
2558,91280 Kč1 472,82 Kč
9056,44189 Kč5 079,77 Kč
18055,10372 Kč9 918,67 Kč
27054,32241 Kč14 667,05 Kč
54052,99537 Kč28 617,50 Kč
1 08051,68128 Kč55 815,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,86000 Kč
Unit Price with VAT:78,48060 Kč