
AT45DB081E-SSHNHC-T | |
|---|---|
DigiKey Part Number | 1265-1092-2-ND - Tape & Reel (TR) 1265-1092-1-ND - Cut Tape (CT) 1265-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-SSHNHC-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-SSHNHC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 42,92000 Kč | 429,20 Kč |
| 25 | 41,70200 Kč | 1 042,55 Kč |
| 50 | 40,76980 Kč | 2 038,49 Kč |
| 100 | 39,83320 Kč | 3 983,32 Kč |
| 250 | 38,59684 Kč | 9 649,21 Kč |
| 500 | 37,66622 Kč | 18 833,11 Kč |
| 1 000 | 36,74146 Kč | 36 741,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,92508 Kč | 139 700,32 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |






