
AT45DB041E-SHNHA-T | |
|---|---|
DigiKey Part Number | 1265-1224-2-ND - Tape & Reel (TR) 1265-1224-1-ND - Cut Tape (CT) 1265-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SHNHA-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SHNHA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 32,31160 Kč | 807,79 Kč |
| 50 | 31,59780 Kč | 1 579,89 Kč |
| 100 | 30,88180 Kč | 3 088,18 Kč |
| 250 | 29,93308 Kč | 7 483,27 Kč |
| 500 | 29,21704 Kč | 14 608,52 Kč |
| 1 000 | 28,50499 Kč | 28 504,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,79957 Kč | 55 599,14 Kč |
| 4 000 | 27,10285 Kč | 108 411,40 Kč |
| 6 000 | 26,70029 Kč | 160 201,74 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

