
AT45DB041E-SHN-B | |
|---|---|
DigiKey Part Number | 1265-1066-5-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SHN-B |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SHN-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 31,36280 Kč | 784,07 Kč |
| 90 | 30,08778 Kč | 2 707,90 Kč |
| 180 | 29,39139 Kč | 5 290,45 Kč |
| 270 | 28,98422 Kč | 7 825,74 Kč |
| 540 | 28,28974 Kč | 15 276,46 Kč |
| 1 080 | 27,59973 Kč | 29 807,71 Kč |
| 5 040 | 26,09235 Kč | 131 505,44 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


