
AT45DB021E-SSHN-B | |
|---|---|
DigiKey Part Number | 1265-1108-5-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SSHN-B |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SSHN-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tube | Write Cycle Time - Word, Page 8µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 1024 pages |
| Tube: | 6174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 30,82400 Kč | 308,24 Kč |
| 25 | 29,96520 Kč | 749,13 Kč |
| 98 | 28,66143 Kč | 2 808,82 Kč |
| 196 | 27,99638 Kč | 5 487,29 Kč |
| 294 | 27,60871 Kč | 8 116,96 Kč |
| 588 | 26,94651 Kč | 15 844,55 Kč |
| 1 078 | 26,37079 Kč | 28 427,71 Kč |
| 5 096 | 24,91987 Kč | 126 991,66 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |


