
AT25XE512C-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1134-2-ND - Tape & Reel (TR) 1265-1134-1-ND - Cut Tape (CT) 1265-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE512C-SSHN-T |
Description | IC FLASH 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE512C-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 25 | 18,24320 Kč | 456,08 Kč |
| 50 | 17,85240 Kč | 892,62 Kč |
| 100 | 17,45770 Kč | 1 745,77 Kč |
| 250 | 16,93196 Kč | 4 232,99 Kč |
| 500 | 16,53508 Kč | 8 267,54 Kč |
| 1 000 | 16,13864 Kč | 16 138,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,28803 Kč | 49 152,12 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

