
AT25XE321D-SHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25XE321D-SHN-TTR-ND - Tape & Reel (TR) 1695-AT25XE321D-SHN-TCT-ND - Cut Tape (CT) 1695-AT25XE321D-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE321D-SHN-T |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE321D-SHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 60µs, 12ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 19,93200 Kč | 498,30 Kč |
| 50 | 19,49940 Kč | 974,97 Kč |
| 100 | 19,06040 Kč | 1 906,04 Kč |
| 250 | 18,47988 Kč | 4 619,97 Kč |
| 500 | 18,04088 Kč | 9 020,44 Kč |
| 1 000 | 17,60396 Kč | 17 603,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,54408 Kč | 37 088,16 Kč |
| 4 000 | 18,08125 Kč | 72 325,00 Kč |
| 6 000 | 17,81365 Kč | 106 881,90 Kč |
| 10 000 | 17,48006 Kč | 174 800,60 Kč |
| Unit Price without VAT: | 21,85000 Kč |
|---|---|
| Unit Price with VAT: | 26,43850 Kč |



