
AT25XE041B-SSHNHR-T | |
|---|---|
DigiKey Part Number | 1265-1168-2-ND - Tape & Reel (TR) 1265-1168-1-ND - Cut Tape (CT) 1265-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-SSHNHR-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-SSHNHR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.75ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 28,18600 Kč | 281,86 Kč |
| 25 | 27,39880 Kč | 684,97 Kč |
| 50 | 26,79240 Kč | 1 339,62 Kč |
| 100 | 26,18830 Kč | 2 618,83 Kč |
| 250 | 25,38460 Kč | 6 346,15 Kč |
| 500 | 24,77838 Kč | 12 389,19 Kč |
| 1 000 | 24,17550 Kč | 24 175,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,98734 Kč | 91 949,36 Kč |
| 8 000 | 22,40609 Kč | 179 248,72 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |

