FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SL321-SHE-T

DigiKey Part Number
1695-AT25SL321-SHE-TTR-ND - Tape & Reel (TR)
1695-AT25SL321-SHE-TCT-ND - Cut Tape (CT)
1695-AT25SL321-SHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SL321-SHE-T
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
150µs, 5ms
Access Time
7 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 785
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17.06.2026
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1020,49400 Kč204,94 Kč
2519,93120 Kč498,28 Kč
5019,50720 Kč975,36 Kč
10019,07460 Kč1 907,46 Kč
25018,50008 Kč4 625,02 Kč
50018,06458 Kč9 032,29 Kč
1 00017,63097 Kč17 630,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,20009 Kč34 400,18 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč