
AT25SL321-MBUE-T | |
|---|---|
DigiKey Part Number | 1265-1281-2-ND - Tape & Reel (TR) 1265-1281-1-ND - Cut Tape (CT) 1265-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL321-MBUE-T |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-USON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SL321-MBUE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x4) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 260000 |
| Tape & Reel (TR): | 260000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 25 | 20,41840 Kč | 510,46 Kč |
| 50 | 19,97740 Kč | 998,87 Kč |
| 100 | 19,53230 Kč | 1 953,23 Kč |
| 250 | 18,94440 Kč | 4 736,10 Kč |
| 500 | 18,49840 Kč | 9 249,20 Kč |
| 1 000 | 18,05387 Kč | 18 053,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,03543 Kč | 85 177,15 Kč |
| 10 000 | 16,60616 Kč | 166 061,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


