
AT25SF161B-SSHD-B | |
|---|---|
DigiKey Part Number | 1695-AT25SF161B-SSHD-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-SSHD-B |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.8ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 98 | 12,60520 Kč | 1 235,31 Kč |
| 196 | 12,32454 Kč | 2 415,61 Kč |
| 294 | 12,15884 Kč | 3 574,70 Kč |
| 588 | 11,87600 Kč | 6 983,09 Kč |
| 1 078 | 11,62916 Kč | 12 536,23 Kč |
| 5 096 | 11,00191 Kč | 56 065,73 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


