FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF081B-SHD-T

DigiKey Part Number
1695-AT25SF081B-SHD-TTR-ND - Tape & Reel (TR)
1695-AT25SF081B-SHD-TCT-ND - Cut Tape (CT)
1695-AT25SF081B-SHD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF081B-SHD-T
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF081B-SHD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1012,01100 Kč120,11 Kč
2511,68320 Kč292,08 Kč
5011,43980 Kč571,99 Kč
10011,19400 Kč1 119,40 Kč
25010,86520 Kč2 716,30 Kč
50010,61490 Kč5 307,45 Kč
1 00010,36482 Kč10 364,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,11547 Kč20 230,94 Kč
4 0009,86785 Kč39 471,40 Kč
6 0009,72407 Kč58 344,42 Kč
10 0009,54447 Kč95 444,70 Kč
14 0009,42717 Kč131 980,38 Kč
20 0009,30387 Kč186 077,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč