FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041B-SHD-T

DigiKey Part Number
1695-AT25SF041B-SHD-TTR-ND - Tape & Reel (TR)
1695-AT25SF041B-SHD-TCT-ND - Cut Tape (CT)
1695-AT25SF041B-SHD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF041B-SHD-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF041B-SHD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 760
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,97400 Kč99,74 Kč
259,71800 Kč242,95 Kč
509,51620 Kč475,81 Kč
1009,31050 Kč931,05 Kč
2509,04004 Kč2 260,01 Kč
5008,83386 Kč4 416,93 Kč
1 0008,62703 Kč8 627,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,42083 Kč16 841,66 Kč
4 0008,21578 Kč32 863,12 Kč
6 0008,09665 Kč48 579,90 Kč
10 0007,94764 Kč79 476,40 Kč
14 0007,85030 Kč109 904,20 Kč
20 0007,74788 Kč154 957,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč