


AT25FF161A-UUNHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25FF161A-UUNHD-TTR-ND - Tape & Reel (TR) 1695-AT25FF161A-UUNHD-TCT-ND - Cut Tape (CT) 1695-AT25FF161A-UUNHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-UUNHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-WLCSP (1.77x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 32µs, 6.5ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.75V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.77x1.74) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 15,97700 Kč | 159,77 Kč |
| 25 | 15,54320 Kč | 388,58 Kč |
| 50 | 15,21080 Kč | 760,54 Kč |
| 100 | 14,87390 Kč | 1 487,39 Kč |
| 250 | 14,42936 Kč | 3 607,34 Kč |
| 500 | 14,09130 Kč | 7 045,65 Kč |
| 1 000 | 13,75470 Kč | 13 754,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,98170 Kč | 64 908,50 Kč |
| 10 000 | 12,65539 Kč | 126 553,90 Kč |
| 15 000 | 12,46699 Kč | 187 004,85 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |



