
AT25FF081A-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF081A-MAHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF081A-MAHN-TCT-ND - Cut Tape (CT) 1265-AT25FF081A-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF081A-MAHN-T |
Description | IC FLASH 8MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF081A-MAHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 22µs, 6.5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 2M x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 14,05200 Kč | 351,30 Kč |
| 50 | 13,75780 Kč | 687,89 Kč |
| 100 | 13,45550 Kč | 1 345,55 Kč |
| 250 | 13,05656 Kč | 3 264,14 Kč |
| 500 | 12,75334 Kč | 6 376,67 Kč |
| 1 000 | 12,45055 Kč | 12 450,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,40332 Kč | 47 016,60 Kč |
| 10 000 | 9,37771 Kč | 93 777,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


