FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FF041A-SHN-T

DigiKey Part Number
1265-AT25FF041A-SHN-TTR-ND - Tape & Reel (TR)
1265-AT25FF041A-SHN-TCT-ND - Cut Tape (CT)
1265-AT25FF041A-SHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF041A-SHN-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25FF041A-SHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 2
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
22µs, 2.6ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1013,01900 Kč130,19 Kč
2512,66600 Kč316,65 Kč
5012,39720 Kč619,86 Kč
10012,13050 Kč1 213,05 Kč
25011,77232 Kč2 943,08 Kč
50011,50060 Kč5 750,30 Kč
1 00011,22889 Kč11 228,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,95802 Kč21 916,04 Kč
4 00010,68919 Kč42 756,76 Kč
6 00010,53323 Kč63 199,38 Kč
10 00010,33832 Kč103 383,20 Kč
14 00010,21112 Kč142 955,68 Kč
20 00010,07736 Kč201 547,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč