AT25XE041D-SHN-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FF041A-SHN-T

DigiKey Part Number
1265-AT25FF041A-SHN-TTR-ND - Tape & Reel (TR)
1265-AT25FF041A-SHN-TCT-ND - Cut Tape (CT)
1265-AT25FF041A-SHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF041A-SHN-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25FF041A-SHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 2
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
22µs, 2.6ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 683
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
1011,53500 Kč115,35 Kč
2511,23240 Kč280,81 Kč
5010,99660 Kč549,83 Kč
10010,75660 Kč1 075,66 Kč
25010,43996 Kč2 609,99 Kč
50010,19872 Kč5 099,36 Kč
1 0009,95770 Kč9 957,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,71763 Kč19 435,26 Kč
4 0009,47924 Kč37 916,96 Kč
6 0009,34087 Kč56 045,22 Kč
10 0009,16808 Kč91 680,80 Kč
14 0009,05529 Kč126 774,06 Kč
20 0008,93667 Kč178 733,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč