AT25DN256-XMHF-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 164,29552 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 572
Unit Price: 209,07000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 123,23096 Kč
Datasheet
FLASH Memory IC 256Kbit SPI 104 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DN256-XMHF-T

DigiKey Part Number
1265-1122-2-ND - Tape & Reel (TR)
1265-1122-1-ND - Cut Tape (CT)
1265-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DN256-XMHF-T
Description
IC FLASH 256KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 256Kbit SPI 104 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25DN256-XMHF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 1.75ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,63007 Kč34 520,28 Kč
8 0008,41634 Kč67 330,72 Kč
12 0008,29253 Kč99 510,36 Kč
20 0008,13811 Kč162 762,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
1010,47800 Kč104,78 Kč
2510,20520 Kč255,13 Kč
509,99500 Kč499,75 Kč
1009,78300 Kč978,30 Kč
2509,49780 Kč2 374,45 Kč
5009,28028 Kč4 640,14 Kč
1 0009,06274 Kč9 062,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
1010,07900 Kč100,79 Kč
259,81880 Kč245,47 Kč
509,61280 Kč480,64 Kč
1009,40710 Kč940,71 Kč
2509,13244 Kč2 283,11 Kč
5008,92332 Kč4 461,66 Kč
1 0008,71417 Kč8 714,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč