
AT25DN011-SSHF-T | |
|---|---|
DigiKey Part Number | 1265-1126-2-ND - Tape & Reel (TR) 1265-1126-1-ND - Cut Tape (CT) 1265-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN011-SSHF-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN011-SSHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 12,43000 Kč | 124,30 Kč |
| 25 | 12,08800 Kč | 302,20 Kč |
| 50 | 11,83760 Kč | 591,88 Kč |
| 100 | 11,58310 Kč | 1 158,31 Kč |
| 250 | 11,24196 Kč | 2 810,49 Kč |
| 500 | 10,98292 Kč | 5 491,46 Kč |
| 1 000 | 10,72390 Kč | 10 723,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,20908 Kč | 40 836,32 Kč |
| 8 000 | 9,95527 Kč | 79 642,16 Kč |
| 12 000 | 9,80838 Kč | 117 700,56 Kč |
| 20 000 | 9,62518 Kč | 192 503,60 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


