
AT25DL081-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1181-2-ND - Tape & Reel (TR) 1265-1181-1-ND - Cut Tape (CT) 1265-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DL081-SSHN-T |
Description | IC FLASH 8MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 36,05900 Kč | 360,59 Kč |
| 25 | 35,02720 Kč | 875,68 Kč |
| 50 | 34,24840 Kč | 1 712,42 Kč |
| 100 | 33,46740 Kč | 3 346,74 Kč |
| 250 | 32,42964 Kč | 8 107,41 Kč |
| 500 | 31,64910 Kč | 15 824,55 Kč |
| 1 000 | 30,87340 Kč | 30 873,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 29,34838 Kč | 117 393,52 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |


