
AT25DF512C-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1114-2-ND - Tape & Reel (TR) 1265-1114-1-ND - Cut Tape (CT) 1265-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF512C-SSHN-T |
Description | IC FLASH 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF512C-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,68919 Kč | 42 756,76 Kč |
| 8 000 | 10,42320 Kč | 83 385,60 Kč |
| 12 000 | 10,26928 Kč | 123 231,36 Kč |
| 20 000 | 10,07736 Kč | 201 547,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 12,66600 Kč | 316,65 Kč |
| 50 | 12,39720 Kč | 619,86 Kč |
| 100 | 12,13050 Kč | 1 213,05 Kč |
| 250 | 11,77232 Kč | 2 943,08 Kč |
| 500 | 11,50060 Kč | 5 750,30 Kč |
| 1 000 | 11,22889 Kč | 11 228,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 50 | 11,92260 Kč | 596,13 Kč |
| 100 | 11,66440 Kč | 1 166,44 Kč |
| 250 | 11,31960 Kč | 2 829,90 Kč |
| 500 | 11,05838 Kč | 5 529,19 Kč |
| 1 000 | 10,79696 Kč | 10 796,96 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

