8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF512C-SSHN-T

DigiKey Part Number
1265-1114-2-ND - Tape & Reel (TR)
1265-1114-1-ND - Cut Tape (CT)
1265-1114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF512C-SSHN-T
Description
IC FLASH 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25DF512C-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 3.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
1011,53500 Kč115,35 Kč
2511,23240 Kč280,81 Kč
5010,99660 Kč549,83 Kč
10010,75660 Kč1 075,66 Kč
25010,43996 Kč2 609,99 Kč
50010,19872 Kč5 099,36 Kč
1 0009,95770 Kč9 957,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,47924 Kč37 916,96 Kč
8 0009,24337 Kč73 946,96 Kč
12 0009,10686 Kč109 282,32 Kč
20 0008,93667 Kč178 733,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč