
AT25DF256-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1113-2-ND - Tape & Reel (TR) 1265-1113-1-ND - Cut Tape (CT) 1265-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF256-XMHN-T |
Description | IC FLASH 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 11,52700 Kč | 115,27 Kč |
| 25 | 11,22680 Kč | 280,67 Kč |
| 50 | 10,99380 Kč | 549,69 Kč |
| 100 | 10,75460 Kč | 1 075,46 Kč |
| 250 | 10,43544 Kč | 2 608,86 Kč |
| 500 | 10,19370 Kč | 5 096,85 Kč |
| 1 000 | 9,95213 Kč | 9 952,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,45552 Kč | 29 822,08 Kč |
| 8 000 | 7,26970 Kč | 58 157,60 Kč |
| 12 000 | 7,16219 Kč | 85 946,28 Kč |
| 20 000 | 7,02820 Kč | 140 564,00 Kč |
| 28 000 | 7,02203 Kč | 196 616,84 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |

