
9ZXL1251EKILF | |
|---|---|
DigiKey Part Number | 800-3855-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL1251EKILF |
Description | DB1200ZL "LITE" |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 113,93500 Kč | 1 139,35 Kč |
| 25 | 104,55320 Kč | 2 613,83 Kč |
| 207 | 90,52575 Kč | 18 738,83 Kč |
| 414 | 87,50536 Kč | 36 227,22 Kč |
| 621 | 85,99847 Kč | 53 405,05 Kč |
| 1 035 | 84,33264 Kč | 87 284,28 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |


