
9ZXL0451EKILF | |
|---|---|
DigiKey Part Number | 800-9ZXL0451EKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL0451EKILF |
Description | IC FANOUT BUFFER 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer, Zero Delay Buffer IC 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 4:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer, Zero Delay Buffer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 32-VFQFN Exposed Pad |
Input HCSL | Supplier Device Package 32-VFQFPN (5x5) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 77,52500 Kč | 775,25 Kč |
| 25 | 70,76320 Kč | 1 769,08 Kč |
| 100 | 63,46860 Kč | 6 346,86 Kč |
| 490 | 58,03418 Kč | 28 436,75 Kč |
| 980 | 56,34020 Kč | 55 213,40 Kč |
| 1 470 | 55,49471 Kč | 81 577,22 Kč |
| 2 940 | 54,25790 Kč | 159 518,23 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


