9FGV1004B000NBGI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGV1004B000NBGI

DigiKey Part Number
800-3917-ND
Manufacturer
Manufacturer Product Number
9FGV1004B000NBGI
Description
IC CLOCK GENERATOR 24VFQFPN
Customer Reference
Detailed Description
Clock Generator IC 325MHz 1 24-WFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
HCSL, LVCMOS, LVDS, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
325MHz
Divider/Multiplier
No/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-VFQFPN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes