9FGV1002BQ506LTGI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 153
Unit Price: 152,19000 Kč
Datasheet
24-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGV1002BQ506LTGI

DigiKey Part Number
800-3916-ND
Manufacturer
Manufacturer Product Number
9FGV1002BQ506LTGI
Description
IC CLOCK GENERATOR 24LGA
Customer Reference
Detailed Description
Clock Generator IC 1 24-LFLGA Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Crystal
Output
HCSL, LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
-
Divider/Multiplier
Yes/No
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-LFLGA Exposed Pad
Supplier Device Package
24-LGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types