PCI Express (PCIe) IC 25MHz 1 Output 24-VFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGL0241CKILF

DigiKey Part Number
800-9FGL0241CKILF-ND
Manufacturer
Manufacturer Product Number
9FGL0241CKILF
Description
IC CLOCK GENERATOR PCIE 24-VFQFN
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 25MHz 1 Output 24-VFQFPN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
25MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1079,51900 Kč795,19 Kč
2572,61960 Kč1 815,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč