PCI Express (PCIe) IC 167MHz 1 Output 16-VFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DMU0131AKILF

DigiKey Part Number
800-2880-5-ND
Manufacturer
Manufacturer Product Number
9DMU0131AKILF
Description
IC MUX PCIE 2:1 1.5V 16VFQFPN
Customer Reference
Detailed Description
PCI Express (PCIe) IC 167MHz 1 Output 16-VFQFPN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe)
Input
LVDS
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Frequency - Max
167MHz
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1059,90700 Kč599,07 Kč
2555,04000 Kč1 376,00 Kč
10049,68130 Kč4 968,13 Kč
25047,12624 Kč11 781,56 Kč
62445,15311 Kč28 175,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč