
9DML0451AKILF | |
|---|---|
DigiKey Part Number | 800-4106-ND |
Manufacturer | |
Manufacturer Product Number | 9DML0451AKILF |
Description | IC CLK MULTIPLEXER PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 71,07800 Kč | 710,78 Kč |
| 25 | 64,80000 Kč | 1 620,00 Kč |
| 100 | 58,03010 Kč | 5 803,01 Kč |
| 490 | 52,98482 Kč | 25 962,56 Kč |
| 980 | 51,41317 Kč | 50 384,91 Kč |
| 1 470 | 50,62846 Kč | 74 423,84 Kč |
| 2 940 | 49,48114 Kč | 145 474,55 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

