Ethernet, PCI Express (PCIe) IC 137.5MHz 1 Output 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBV0841AKLF

DigiKey Part Number
800-2635-ND
Manufacturer
Manufacturer Product Number
9DBV0841AKLF
Description
IC CLOCK BUFFER PCIE 48-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
137.5MHz
Part Status
Active
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, PCI Express (PCIe)
Package / Case
48-VFQFN Exposed Pad
Input
HCSL
Supplier Device Package
48-VFQFPN (6x6)
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
1078,72200 Kč787,22 Kč
2571,88040 Kč1 797,01 Kč
10064,48700 Kč6 448,70 Kč
49058,97953 Kč28 899,97 Kč
98057,26261 Kč56 117,36 Kč
1 47056,40605 Kč82 916,89 Kč
2 94055,15261 Kč162 148,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč