Ethernet, PCI Express (PCIe) IC 137.5MHz 1 Output 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBV0431AKILF

DigiKey Part Number
800-3262-ND
Manufacturer
Manufacturer Product Number
9DBV0431AKILF
Description
IC CLOCK BUFFER PCIE 32-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 32-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
137.5MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 453
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1069,46100 Kč694,61 Kč
2563,30480 Kč1 582,62 Kč
10056,66520 Kč5 666,52 Kč
49051,72065 Kč25 343,12 Kč
98050,17965 Kč49 176,06 Kč
1 47049,41058 Kč72 633,55 Kč
2 94048,28554 Kč141 959,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč