
9DBL411BGILFT | |
|---|---|
DigiKey Part Number | 800-3646-2-ND - Tape & Reel (TR) 800-3646-1-ND - Cut Tape (CT) 800-3646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DBL411BGILFT |
Description | IC DISTRIBUTION PCIE 20-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 25 | 64,43040 Kč | 1 610,76 Kč |
| 100 | 57,68780 Kč | 5 768,78 Kč |
| 250 | 54,51752 Kč | 13 629,38 Kč |
| 500 | 52,61888 Kč | 26 309,44 Kč |
| 1 000 | 51,72437 Kč | 51 724,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,15233 Kč | 147 456,99 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |


