48 VFQFNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBL0841BKILF

DigiKey Part Number
800-3727-ND
Manufacturer
Manufacturer Product Number
9DBL0841BKILF
Description
IC CLK FANOUT/BUFF ZD 48VFQFPN
Customer Reference
Detailed Description
PCI Express (PCIe) IC 200MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč