PCI Express (PCIe) IC 200MHz 1 Output 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBL0651CKILF

DigiKey Part Number
800-9DBL0651CKILF-ND
Manufacturer
Manufacturer Product Number
9DBL0651CKILF
Description
IC ZD BUFFER PCIE 40-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Zero Delay Buffer IC 200MHz 1 Output 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1066,20700 Kč662,07 Kč
2560,30640 Kč1 507,66 Kč
10053,93550 Kč5 393,55 Kč
49049,18931 Kč24 102,76 Kč
98047,71046 Kč46 756,25 Kč
1 47046,97238 Kč69 049,40 Kč
2 94045,89299 Kč134 925,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč