
9DBL0641CKILF | |
|---|---|
DigiKey Part Number | 800-9DBL0641CKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0641CKILF |
Description | IC ZD BUFFER PCIE 40-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 200MHz 1 Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 66,20700 Kč | 662,07 Kč |
| 25 | 60,30640 Kč | 1 507,66 Kč |
| 100 | 53,93550 Kč | 5 393,55 Kč |
| 490 | 49,18931 Kč | 24 102,76 Kč |
| 980 | 47,71046 Kč | 46 756,25 Kč |
| 1 470 | 46,97238 Kč | 69 049,40 Kč |
| 2 940 | 45,89299 Kč | 134 925,39 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

