
9DB433AGLF | |
|---|---|
DigiKey Part Number | 800-2927-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DB433AGLF |
Description | IC DISTRIBUTION PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 166MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 50 | 65,68600 Kč | 3 284,30 Kč |
| 100 | 62,45020 Kč | 6 245,02 Kč |
| 250 | 59,06232 Kč | 14 765,58 Kč |
| 500 | 57,03476 Kč | 28 517,38 Kč |
| 1 000 | 55,37341 Kč | 55 373,41 Kč |
| 2 500 | 53,62713 Kč | 134 067,83 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |





