
8V97051NLGI/W | |
|---|---|
DigiKey Part Number | 800-8V97051NLGI/WTR-ND - Tape & Reel (TR) 800-8V97051NLGI/WCT-ND - Cut Tape (CT) 800-8V97051NLGI/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8V97051NLGI/W |
Description | IC FREQ TRANS 32VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator IC 4.4GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 4.4GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Frequency Translator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 32-VFQFN Exposed Pad |
Output LVCMOS | Supplier Device Package 32-VFQFPN (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 202,00100 Kč | 2 020,01 Kč |
| 25 | 186,79000 Kč | 4 669,75 Kč |
| 100 | 170,28540 Kč | 17 028,54 Kč |
| 250 | 162,50268 Kč | 40 625,67 Kč |
| 500 | 160,63470 Kč | 80 317,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 149,98872 Kč | 374 971,80 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |


