Clock Generator IC 1GHz 1 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8V49NS0312NLGI8

DigiKey Part Number
800-8V49NS0312NLGI8TR-ND - Tape & Reel (TR)
800-8V49NS0312NLGI8CT-ND - Cut Tape (CT)
800-8V49NS0312NLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8V49NS0312NLGI8
Description
IC CLOCK GENERATOR 64VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
No/Yes
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
64-VFQFN Exposed Pad
Input
HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal
Supplier Device Package
64-VFQFPN (9x9)
Output
LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1517,18000 Kč517,18 Kč
10404,58900 Kč4 045,89 Kč
25377,25840 Kč9 431,46 Kč
100347,57360 Kč34 757,36 Kč
250337,33288 Kč84 333,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000309,75536 Kč929 266,08 Kč
Manufacturers Standard Package
Unit Price without VAT:517,18000 Kč
Unit Price with VAT:625,78780 Kč