
8V41NS0412NLGI | |
|---|---|
DigiKey Part Number | 800-3828-ND |
Manufacturer | |
Manufacturer Product Number | 8V41NS0412NLGI |
Description | IC CLOCK GENERATOR 64VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 212.5MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 212.5MHz | |
Divider/Multiplier | No/Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |

