
8T49N286A-999NLGI | |
|---|---|
DigiKey Part Number | 800-2816-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N286A-999NLGI |
Description | IC TRANSLATOR UNIV FREQ VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal | |
Output | HSCL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,27000 Kč | 390,27 Kč |
| 10 | 310,74000 Kč | 3 107,40 Kč |
| 25 | 290,86880 Kč | 7 271,72 Kč |
| 168 | 262,79798 Kč | 44 150,06 Kč |
| 336 | 255,77943 Kč | 85 941,89 Kč |
| 504 | 252,26587 Kč | 127 142,00 Kč |
| Unit Price without VAT: | 390,27000 Kč |
|---|---|
| Unit Price with VAT: | 472,22670 Kč |

