5V41064NLGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVP1104ANLGI

DigiKey Part Number
800-3999-ND
Manufacturer
Manufacturer Product Number
8SLVP1104ANLGI
Description
IC CLK BUFFER 1:4 2GHZ 16VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1139,35000 Kč139,35 Kč
10107,29500 Kč1 072,95 Kč
2599,27560 Kč2 481,89 Kč
10090,45010 Kč9 045,01 Kč
25086,24120 Kč21 560,30 Kč
62482,99287 Kč51 787,55 Kč
1 24881,03171 Kč101 127,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,35000 Kč
Unit Price with VAT:168,61350 Kč