
8SLVD2102NLGI8 | |
|---|---|
DigiKey Part Number | 800-8SLVD2102NLGI8TR-ND - Tape & Reel (TR) 800-8SLVD2102NLGI8CT-ND - Cut Tape (CT) 800-8SLVD2102NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVD2102NLGI8 |
Description | IC CLK BUFFER 1:2 2GHZ 16VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 103,77700 Kč | 1 037,77 Kč |
| 25 | 95,97120 Kč | 2 399,28 Kč |
| 100 | 87,37640 Kč | 8 737,64 Kč |
| 250 | 83,28052 Kč | 20 820,13 Kč |
| 500 | 80,81180 Kč | 40 405,90 Kč |
| 1 000 | 78,78005 Kč | 78 780,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,63514 Kč | 191 587,85 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |


