
8S58021AKILF | |
|---|---|
DigiKey Part Number | 800-3256-ND |
Manufacturer | |
Manufacturer Product Number | 8S58021AKILF |
Description | IC CLK BUF 2:6 3.2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH IC 2.5GHz 1 Output 16-VFQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH | |
Input | CML, LVDS, LVPECL | |
Output | ECL, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.5GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,52000 Kč | 158,52 Kč |
| 10 | 122,46000 Kč | 1 224,60 Kč |
| 25 | 113,47360 Kč | 2 836,84 Kč |
| 100 | 103,59180 Kč | 10 359,18 Kč |
| 250 | 98,88000 Kč | 24 720,00 Kč |
| 624 | 95,24385 Kč | 59 432,16 Kč |
| 1 248 | 93,04784 Kč | 116 123,70 Kč |
| Unit Price without VAT: | 158,52000 Kč |
|---|---|
| Unit Price with VAT: | 191,80920 Kč |


