Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1.2 GHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1.2 GHz 28-WFQFN Exposed Pad
8SLVP1208ANBGI/W

8P34S1208NBGI

DigiKey Part Number
800-2761-ND
Manufacturer
Manufacturer Product Number
8P34S1208NBGI
Description
IC CLK BUF 2:8 1.2GHZ 28VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1.2 GHz 28-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
1.2 GHz
Packaging
Tray
Voltage - Supply
1.71V ~ 1.89V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-WFQFN Exposed Pad
Ratio - Input:Output
2:8
Supplier Device Package
28-VFQFPN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8P34S1208NBGI8Renesas Electronics Corporation36800-8P34S1208NBGI8CT-ND264,66000 KčParametric Equivalent
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1264,66000 Kč264,66 Kč
10201,75600 Kč2 017,56 Kč
25186,57320 Kč4 664,33 Kč
100170,10160 Kč17 010,16 Kč
490157,80378 Kč77 323,85 Kč
980153,96423 Kč150 884,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,66000 Kč
Unit Price with VAT:320,23860 Kč