


8P34S1204NLGI8 | |
|---|---|
DigiKey Part Number | 800-8P34S1204NLGI8TR-ND - Tape & Reel (TR) 800-8P34S1204NLGI8CT-ND - Cut Tape (CT) 800-8P34S1204NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8P34S1204NLGI8 |
Description | IC CLK BUF 2:4 1.2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS | |
Output | LVDS | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.1V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 178,56700 Kč | 1 785,67 Kč |
| 25 | 164,85120 Kč | 4 121,28 Kč |
| 100 | 149,98660 Kč | 14 998,66 Kč |
| 250 | 142,97876 Kč | 35 744,69 Kč |
| 500 | 140,71600 Kč | 70 358,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,71474 Kč | 329 286,85 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |


