
8A34043E-000NBG | |
|---|---|
DigiKey Part Number | 8A34043E-000NBG-ND |
Manufacturer | |
Manufacturer Product Number | 8A34043E-000NBG |
Description | IC FREQ TRANS 48VFQFPN |
Customer Reference | |
Detailed Description | Frequency Translator IC 1GHz 4 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
PLL | Yes | |
Input | Clock | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 4 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,61000 Kč | 694,61 Kč |
| 10 | 563,20800 Kč | 5 632,08 Kč |
| 25 | 530,38440 Kč | 13 259,61 Kč |
| 100 | 528,38530 Kč | 52 838,53 Kč |
| Unit Price without VAT: | 694,61000 Kč |
|---|---|
| Unit Price with VAT: | 840,47810 Kč |



