
854S006AGILF | |
|---|---|
DigiKey Part Number | 800-2075-ND |
Manufacturer | |
Manufacturer Product Number | 854S006AGILF |
Description | IC CLK BUFFER 1:6 1.7GHZ 24TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 1.7 GHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 1.7 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,57000 Kč | 550,57 Kč |
| 10 | 431,69800 Kč | 4 316,98 Kč |
| 62 | 380,90710 Kč | 23 616,24 Kč |
| 124 | 367,64960 Kč | 45 588,55 Kč |
| 310 | 353,72690 Kč | 109 655,34 Kč |
| 558 | 346,54113 Kč | 193 369,95 Kč |
| Unit Price without VAT: | 550,57000 Kč |
|---|---|
| Unit Price with VAT: | 666,18970 Kč |


